CellPack 144378 Heatshrink Black 6 mm-2 mm 3:1 1pc Shrink Tubing

Image Representative of Range

CellPack 144378 Heatshrink Black 6 mm-2 mm 3:1 1pc Shrink Tubing

MPN
144378
Brand
CellPack
EAN-13
2050005025223
Order Code
02-2615
Country of Origin
Poland
  • Quickly find another product in this range by Colour:

    Black Blue Transparent
View Full Product Range (3)

Discontinued


CellPack manufactures the 144378 heat shrink tubing, designed for a 3:1 shrink ratio and measuring 6 mm before shrinking down to 2 mm. This black heatshrink lacks adhesive and is ideal for insulating and protecting electrical connections. It is commonly used in applications requiring a secure and neat finish for wires and cables.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 1m
Colour Black
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute SR1F36-2
Nominal diameter (post-shrinkage) 2mm
Nominal inside diameter (pre-shrinkage) 6mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.65mm

Trustpilot