CellPack 144379 Heatshrink Transparent 6mm-2mm 1pc Shrinkage 3:1

Image Representative of Range

CellPack 144379 Heatshrink Transparent 6mm-2mm 1pc Shrinkage 3:1

MPN
144379
Brand
CellPack
EAN-13
2050005025278
Order Code
02-2616
Country of Origin
China
  • Quickly find another product in this range by Colour:

    Blue Transparent
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 33 availableBack-order availability date - 11/07/2026

The CellPack 144379 heat shrink is a transparent tubing with a 3:1 shrink ratio, reducing from 6 mm to 2 mm without adhesive. Manufactured by CellPack, it provides insulation and protection for cables and connections. Typically used in electrical and electronic applications, it ensures durability and safety for wire installations.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 1m
Colour Transparent
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute SR1F36-2
Nominal diameter (post-shrinkage) 2mm
Nominal inside diameter (pre-shrinkage) 6mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.65mm

Reviews

Be the first to submit a review

Trustpilot