CellPack 144381 Heatshrink Blue 6mm 3:1 Shrinkage No Adhesive 1 Metre

Image Representative of Range

CellPack 144381 Heatshrink Blue 6mm 3:1 Shrinkage No Adhesive 1 Metre

MPN
144381
Brand
CellPack
EAN-13
2050005021867
Order Code
02-2617
Country of Origin
Poland
  • Quickly find another product in this range by Colour:

    Blue Transparent
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 11/07/2026

CellPack manufactures the Heatshrink w/o adhesive in a blue colour, with specifications of 6 mm to 2 mm shrinkage and a 3:1 ratio. This heat shrink is designed for insulation and protection of wires and cables, particularly in electrical installations. Ideal for providing mechanical strength and resistance to abrasions, it is most commonly used in automotive, marine, and general electrical applications.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 1m
Colour Blue
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute SR1F36-2
Nominal diameter (post-shrinkage) 2mm
Nominal inside diameter (pre-shrinkage) 6mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.65mm

Reviews

Be the first to submit a review

Trustpilot