CellPack Heat Shrink Heatshrink w/o adhesive 617826

CellPack Brand: CellPack
The CellPack heatshrink tubing range includes products with varying colours and transparency, offering a 3:1 shrinkage ratio to accommodate various insulation needs.
Description Image Product Buy Pricing (Ex VAT) Colour Shrinkage Ratio Type Length Halogen-free Material Max. temperature Min. temperature Misc Attribute Nominal diameter (post-shrinkage) Nominal inside diameter (pre-shrinkage) Temperature Range Wall thickness (post-shrinkage)
CellPack 144368 Heatshrink Black 3mm 3:1 Shrinkage Without Adhesive
CellPack 144368 Heatshrink Black 3mm 3:1 Shrinkage Without Adhesive
Extended range
Order code: 02-2612
MPN: 144368

8 available to back orderBack-order availability date - 08/05/2026
2+ £3.83
Price per unit Ex VAT
Black 3:1 Heat Shrink Tubing 1m No Polyolefin (processed, irradiated) +135°C -55°C SR1F33-1 1mm 3mm +90°C 0.55mm
CellPack 144369 Heatshrink Transparent 3:1 Shrinkage 3mm 1m Length
CellPack 144369 Heatshrink Transparent 3:1 Shrinkage 3mm 1m Length
Extended range
Order code: 02-2613
MPN: 144369

7 available to back orderBack-order availability date - 08/05/2026
1+ £4.09
Price per unit Ex VAT
Transparent 3:1 Heat Shrink Tubing 1m No Polyolefin (processed, irradiated) +135°C -55°C SR1F33-1 1mm 3mm +90°C 0.55mm
CellPack 144371 Heatshrink Blue 3mm 3:1 Shrinkage 1m Length
CellPack 144371 Heatshrink Blue 3mm 3:1 Shrinkage 1m Length
Extended range
Order code: 02-2614
MPN: 144371

2 available to back orderBack-order availability date - 08/05/2026
1+ £4.09
Price per unit Ex VAT
Blue 3:1 Heat Shrink Tubing 1m No Polyolefin (processed, irradiated) +135°C -55°C SR1F33-1 1mm 3mm +90°C 0.55mm


Trustpilot