CellPack 144371 Heatshrink Blue 3mm 3:1 Shrinkage 1m Length

Image Representative of Range

CellPack 144371 Heatshrink Blue 3mm 3:1 Shrinkage 1m Length

Order Code:

02-2614

Brand: CellPack MPN: 144371 EAN-13: 2050005021942
  • Quickly find another product in this range by Colour:

    Black Blue Transparent
Qty Unit Price (Ex VAT)
1+ £4.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 08/05/2026

The CellPack Heatshrink without adhesive is blue in colour, with a 3:1 shrinkage ratio suitable for 3 mm to 1 mm. This product is ideal for insulation and protection purposes in electrical applications. The SCHRUMPFS DÜNNW 3:1 model ensures reliable performance in maintaining wire integrity.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 1m
Colour Blue
Halogen-free No
Material Polyolefin (processed, irradiated)
Max. temperature +135°C
Min. temperature -55°C
Misc Attribute SR1F33-1
Nominal diameter (post-shrinkage) 1mm
Nominal inside diameter (pre-shrinkage) 3mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.55mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot