CellPack 144369 Heatshrink Transparent 3:1 Shrinkage 3mm 1m Length

Image Representative of Range

CellPack 144369 Heatshrink Transparent 3:1 Shrinkage 3mm 1m Length

Order Code:

02-2613

Brand: CellPack MPN: 144369 EAN-13: 2050005025339
  • Quickly find another product in this range by Colour:

    Black Blue Transparent
Qty Unit Price (Ex VAT)
1+ £4.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 08/05/2026

CellPack's heat shrink, referenced as part number 144369, is a transparent tube with a shrinkage ratio of 3:1, and measures 3 mm in diameter before shrinking. This heat shrink tubing does not contain adhesive and is typically used for insulating, protecting, and organising cables and wires. It is ideal for applications where visibility of the covered item is important.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 1m
Colour Transparent
Halogen-free No
Material Polyolefin (processed, irradiated)
Max. temperature +135°C
Min. temperature -55°C
Misc Attribute SR1F33-1
Nominal diameter (post-shrinkage) 1mm
Nominal inside diameter (pre-shrinkage) 3mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.55mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot