CellPack 144368 Heatshrink Black 3mm 3:1 Shrinkage Without Adhesive

Image Representative of Range

CellPack 144368 Heatshrink Black 3mm 3:1 Shrinkage Without Adhesive

Order Code:

02-2612

Brand: CellPack MPN: 144368 EAN-13: 2050005022048
  • Quickly find another product in this range by Colour:

    Black Blue Transparent
Qty Unit Price (Ex VAT)
2+ £3.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
8 available to back orderBack-order availability date - 08/05/2026

The CellPack heatshrink model 144368 is a black, 3 mm diameter tube with a shrinkage ratio of 3:1, designed without adhesive. It provides secure insulation and protection for electrical wiring and components. Typical applications include wire bundling and shielding in automotive, industrial, and consumer electronics.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 1m
Colour Black
Halogen-free No
Material Polyolefin (processed, irradiated)
Max. temperature +135°C
Min. temperature -55°C
Misc Attribute SR1F33-1
Nominal diameter (post-shrinkage) 1mm
Nominal inside diameter (pre-shrinkage) 3mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.55mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot