CellPack Heat Shrink Heatshrink w/o adhesive 617818

CellPack Brand: CellPack
CellPack offers a range of heatshrink tubing products characterised by various colours and transparency options, all featuring a 1.50mm diameter, 3:1 shrink ratio, and a length of 15 metres, designed for insulation and protection of
Description Image Product Buy Pricing (Ex VAT) Colour Shrinkage Ratio Type Length Halogen-free Material Maximum Temperature Min. temperature Misc Attribute Nominal diameter (post-shrinkage) Nominal inside diameter (pre-shrinkage) Temperature Range Wall thickness (post-shrinkage)
CellPack 127097 Heatshrink Black 1.50mm 3:1 Shrinkage 15m Length
CellPack 127097 Heatshrink Black 1.50mm 3:1 Shrinkage 15m Length
Standard range
Order code: 02-2557
MPN: 127097

Despatched within 4 working days - 22 in stock
1+ £28.21
Price per unit Ex VAT
Black 3:1 Heat Shrink Tubing 15m No Polyolefin (processed, irradiated) +135°C -55°C SB1.5-0.5 0.50mm 1.50mm +90°C 0.45mm
CellPack 127098 Heatshrink Transparent 1.50mm Shrinkage 3:1 15m
CellPack 127098 Heatshrink Transparent 1.50mm Shrinkage 3:1 15m
Order code: 02-2558
MPN: 127098
1+ £28.62
Price per unit Ex VAT
Transparent 3:1 Heat Shrink Tubing 15m No Polyolefin (processed, irradiated) +135°C -55°C SB1.5-0.5 0.50mm 1.50mm +90°C 0.45mm
CellPack 127101 Heatshrink Red 1.5mm 3:1 Shrink Ratio 15m Length
CellPack 127101 Heatshrink Red 1.5mm 3:1 Shrink Ratio 15m Length
Standard range
Order code: 02-2559
MPN: 127101

Despatched within 4 working days - 4 in stock
1+ £29.77
Price per unit Ex VAT
Red 3:1 Heat Shrink Tubing 15m No Polyolefin (processed, irradiated) +135°C -55°C SB1.5-0.5 0.50mm 1.50mm +90°C 0.45mm

Trustpilot