CellPack 127097 Heatshrink Black 1.50mm 3:1 Shrinkage 15m Length

Image Representative of Range

CellPack 127097 Heatshrink Black 1.50mm 3:1 Shrinkage 15m Length

MPN
127097
Brand
CellPack
EAN-13
4010311013459
Order Code
02-2557
Country of Origin
Poland
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Red Transparent
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £28.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Manufactured by CellPack, the SB1.5-0.5 heat shrink is a black, adhesive-free tubing with a 3:1 shrinkage ratio, measuring 1.50 mm in diameter and available in a 15-meter length. This versatile product provides robust insulation and protection for wires and cables in various industrial and electrical applications. Ideal for bundling cables or providing additional environmental protection, this heat shrink tubing is essential for ensuring electrical safety and reliability.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 15m
Colour Black
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute SB1.5-0.5
Nominal diameter (post-shrinkage) 0.50mm
Nominal inside diameter (pre-shrinkage) 1.50mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.45mm

Reviews

Be the first to submit a review

Trustpilot