CellPack 127098 Heatshrink Transparent 1.50mm Shrinkage 3:1 15m

Image Representative of Range

CellPack 127098 Heatshrink Transparent 1.50mm Shrinkage 3:1 15m

MPN
127098
Brand
CellPack
EAN-13
4010311013602
Order Code
02-2558
Country of Origin
Poland
  • Quickly find another product in this range by Colour:

    Black Red Transparent
View Full Product Range (3)

Discontinued


Cellpack's 127098 heat shrink tubing is a transparent, adhesive-free product designed for electrical insulation purposes. With a 3:1 shrinkage ratio and a diameter of 1.50 mm, it is typically used for bundling cables and protecting wire splices. This versatile tube comes in a 15-metre length, making it suitable for various industrial and domestic applications.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 15m
Colour Transparent
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute SB1.5-0.5
Nominal diameter (post-shrinkage) 0.50mm
Nominal inside diameter (pre-shrinkage) 1.50mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.45mm

Trustpilot