CellPack 127101 Heatshrink Red 1.5mm 3:1 Shrink Ratio 15m Length

Image Representative of Range

CellPack 127101 Heatshrink Red 1.5mm 3:1 Shrink Ratio 15m Length

MPN
127101
Brand
CellPack
EAN-13
4010311013480
Order Code
02-2559
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Red Transparent
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £29.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

CellPack's heat shrink part number 127101 is a red 1.50 mm heat shrink tube with a shrinkage ratio of 3:1 and a length of 15 metres. It is designed to provide insulation, protection, and strain relief in electrical and electronic applications. This heat shrink product, identified by SB1.5-0.5, is without adhesive, making it suitable for general wiring tasks where adhesive isn't necessary.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 15m
Colour Red
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute SB1.5-0.5
Nominal diameter (post-shrinkage) 0.50mm
Nominal inside diameter (pre-shrinkage) 1.50mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.45mm

Reviews

Be the first to submit a review

Trustpilot