CellPack 425469 T1 Cable Sleeve 9-22mm Hydrolysis Resistant 1pc

MPN
425469
Brand
CellPack
EAN-13
4010311193793
Order Code
02-2830
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £61.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The CellPack 425469 is a durable epoxy resin T sleeve designed to repair and protect cables with a diameter range of 9 to 22 mm. It acts as a protective ground sheath, effectively used for cable maintenance and repair. Ideal for secure cable connections, this product is available in single unit packages.
Sleeve Diameter 9-22mm
Colour Transparent/Black
Length 240mm
Material Resin Filled
Type Epoxy resing T sleeve
Cable Ø (max.) 22mm
Cable Ø range 9 - 22mm
Cable Ø up to 9mm
Dim (L x W) 240 mm x 138 mm
max. cross section 4mm²
Min. cross section 0.5mm²
Misc Attribute T1/EG/V/WAGO
Standards EN 50393
Width 138mm

Reviews

Be the first to submit a review

Trustpilot