CellPack Sleeving Epoxy resing T sleeve 617795

CellPack Brand: CellPack
CellPack offers a range of durable cable sleeves and epoxy resin options designed for various applications requiring hydrolysis resistance and flexibility in size.
Description Image Product Buy Pricing (Ex VAT) Dim Misc Attribute Width Sleeve Diameter Colour Length Material Type Cable Ø (max.) Cable Ø range Cable Ø up to max. cross section Min. cross section Standards
CellPack 425469 T1 Cable Sleeve 9-22mm Hydrolysis Resistant 1pc
CellPack 425469 T1 Cable Sleeve 9-22mm Hydrolysis Resistant 1pc
Extended range
Order code: 02-2830
MPN: 425469

Available to back order
1+ £61.17
Price per unit Ex VAT
(L x W) 240 mm x 138 mm T1/EG/V/WAGO 138mm 9-22mm Transparent/Black 240mm Resin Filled Epoxy resing T sleeve 22mm 9 - 22mm 9mm 4mm² 0.5mm² EN 50393
CellPack 425490 Y1/EG/V/WAGO Epoxy Resin T Sleeve Ø 9-22mm 1pc
CellPack 425490 Y1/EG/V/WAGO Epoxy Resin T Sleeve Ø 9-22mm 1pc
Standard range
Order code: 02-2831
MPN: 425490

Despatched within 4 working days - 6 in stock
1+ £50.23
Price per unit Ex VAT
(L x W) 240 mm x 110 mm Y1/EG/V/WAGO 110mm 9-22mm Transparent/Black 240mm Resin Filled Epoxy resing T sleeve 22mm 9 - 22mm 9mm 4mm² 0.5mm² EN 50393

Trustpilot