CellPack 389677 EASY 3 V Cable Sleeve Gel Sealing No Tools Needed

Image Representative of Range

CellPack 389677 EASY 3 V Cable Sleeve Gel Sealing No Tools Needed

MPN
389677
Brand
CellPack
EAN-13
4010311186948
Order Code
02-2791
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £32.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Manufactured by CellPack, the EASY 3 V cable sleeve set serves as an efficient protective ground sheath for cable repairs. It highlights versatility with features like a durable resin sleeve, ensuring long-lasting protection and reliability. This set is ideal for maintaining and extending the lifespan of insulated cables in electrical applications.
Colour Black
Length 146mm
Material Silicone-based Gel Filled
Type Cable sleeve
Dim (L x W) 146 mm x 55 mm
max. cross section 6mm²
Min. cross section 1.50mm²
Misc Attribute EASY 3 V
Width 55mm

Reviews

Be the first to submit a review

Trustpilot