CellPack 371167 EASYCELL® Cable Sleeve Gel-Sealed Easy Install 1 Set

Image Representative of Range

CellPack 371167 EASYCELL® Cable Sleeve Gel-Sealed Easy Install 1 Set

MPN
371167
Brand
CellPack
EAN-13
4010311182018
Order Code
02-2789
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £76.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The CellPack 371167 EASY 7 V cable sleeve set includes a protective ground sheath designed for cable repair. Manufactured by CellPack, it features a resin-based sleeve providing excellent insulation and durability. Typically used for electrical applications, it ensures secure and reliable repairs.
Colour Black
Length 260mm
Material Silicone-based Gel Filled
Type Cable sleeve
Dim (L x W) 260 mm x 130 mm
max. cross section 35mm²
Min. cross section 2.50mm²
Misc Attribute EASY 7 V
Width 130mm

Reviews

Be the first to submit a review

Trustpilot