CellPack 353893 Epoxy Resin 1pc Safe Low-Voltage Cable Sealing.

MPN
353893
Brand
CellPack
EAN-13
4010311171265
Order Code
02-2787
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Weight / Volume:

    80ml 143ml 286ml 370ml 464ml
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £54.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Manufactured by CellPack, this epoxy resin is a robust cable repair sleeve. It serves as a protective ground sheath, typically used for securing and repairing cables. The kit includes one piece designed for durable and effective cable insulation.
Type Epoxy resin
Colour Silver
Dispensing Method Packet
Weight / Volume 464ml
Maximum Temperature +90°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot