CellPack 223581 Premio Cloth Tape 33m x 15mm White Durable Fabric

Image Representative of Range

CellPack 223581 Premio Cloth Tape 33m x 15mm White Durable Fabric

MPN
223581
Brand
CellPack
EAN-13
4010311124223
Order Code
02-2759
Country of Origin
France
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £26.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

CellPack's cloth tape, part number 223581, measures 33 metres in length and 15 millimetres in width. It is a white tape designed for cable jacket applications, providing durability and flexibility. Typical use includes securing and insulating cables in various environments.
Type Gaffer, Duct, Cloth Tape
Width 15mm
Length 33m
Colour White
Adhesive Type Silicone
Dimensions (L x W) 33 m x 15 mm
Maximum Temperature +180°C
Series Premio 1180
Thickness 0.18mm

Reviews

Be the first to submit a review

Trustpilot