CellPack 203788 Heatshrink Brown 6mm 2mm 3:1 Shrinkage 10m No Adhesive

Image Representative of Range

CellPack 203788 Heatshrink Brown 6mm 2mm 3:1 Shrinkage 10m No Adhesive

Order Code:

02-2739

Brand: CellPack MPN: 203788 EAN-13: 4010311116655
Qty Unit Price (Ex VAT)
1+ £28.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

CellPack's heat shrink is a 6 mm to 2 mm shrinkage tubing without adhesive. This brown tubing offers a 3:1 shrink ratio, providing a reliable and versatile insulation solution. It is typically used for electrical insulation, wire bundling, and mechanical protection in various industrial applications.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 10m
Colour Brown
Halogen-free No
Material Polyolefin (processed, irradiated)
Max. temperature +135°C
Min. temperature -55°C
Misc Attribute SB6-2
Nominal diameter (post-shrinkage) 2mm
Nominal inside diameter (pre-shrinkage) 6mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.65mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot