CellPack 145821 Electrical Tape Black PVC 10m x 15mm ISOLIERBAND

MPN
145821
Brand
CellPack
EAN-13
4010311018591
Order Code
02-2693
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
5+ £1.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 74 in stock

CellPack's electrical tape No. 128 is a 15 mm wide and 10 m long PVC tape, ideal for insulation tasks. It is particularly useful for wrapping electrical wires and providing secure, long-lasting protection. This robust and flexible tape ensures reliable electrical insulation and is suitable for a variety of wiring applications.
Type Electrical Tape
Width 15mm
Length 10m
Colour Black
Adhesive Type Natural rubber
Carrier Material PVC
Dimensions (L x W) 10 m x 15 mm
Maximum Temperature +90°C
Series No. 128
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot