CellPack 145814 Electrical Tape Green 10m x 19mm PVC Insulation Tape

MPN
145814
Brand
CellPack
EAN-13
4010311013770
Order Code
02-2690
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
5+ £1.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

Manufactured by CellPack, this Electrical tape No. 128 is green PVC insulating tape measuring 10 metres in length and 19 millimetres in width. It is designed for reliable electrical insulation and colour coding in various applications. With its robust adhesive properties, it is suitable for general wiring tasks and repairs.
Type Electrical Tape
Width 19mm
Length 10m
Colour Green
Adhesive Type Natural rubber
Carrier Material PVC
Dimensions (L x W) 10 m x 19 mm
Maximum Temperature +90°C
Series No. 128
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot