CellPack 145813 Electrical Tape White PVC 10m x 19mm 1pc

MPN
145813
Brand
CellPack
EAN-13
4010311013763
Order Code
02-2689
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
5+ £1.07
10+ £0.999
50+ £0.971
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

CellPack's electrical tape, model 145813, is a PVC-based insulation tape measuring 10 metres in length and 19 millimetres in width. It is typically used for insulating electrical wires and offering protection against dust and moisture. The durable white tape is ideal for both home and industrial applications.
Type Electrical Tape
Width 19mm
Length 10m
Colour White
Adhesive Type Natural rubber
Carrier Material PVC
Dimensions (L x W) 10 m x 19 mm
Maximum Temperature +90°C
Series No. 128
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot