CellPack 144426 Heatshrink Orange 3.20mm Shrinkage 2:1 15m

Image Representative of Range

CellPack 144426 Heatshrink Orange 3.20mm Shrinkage 2:1 15m

MPN
144426
Brand
CellPack
EAN-13
4010311001029
Order Code
02-2635
Country of Origin
Poland
  • Quickly find another product in this range by Colour:

    Brown Orange
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £23.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The CellPack 144426 heat shrink is an orange, 3.20 mm tubing designed to shrink to 1.60 mm, providing a 2:1 shrinkage ratio. It is 15 metres long and is used for insulating wires, protecting against abrasion, and colour-coding components. As a non-adhesive heat shrink, it is ideal for general electrical applications and reliable wire management.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 15m
Colour Orange
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -35°C
Misc Attribute SB3.2-1.6
Nominal diameter (post-shrinkage) 1.60mm
Nominal inside diameter (pre-shrinkage) 3.20mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.51mm

Reviews

Be the first to submit a review

Trustpilot