CellPack Heat Shrink Heatshrink w/o adhesive 617833

CellPack Brand: CellPack
The CellPack heatshrink tubing is a versatile group of plastic tubing designed to insulate wires, provide abrasion resistance, and offer protection to electrical components, available in different colours and sizes.
Description Image Product Buy Pricing (Ex VAT) Colour Shrinkage Ratio Type Length Halogen-free Material Maximum Temperature Min. temperature Misc Attribute Nominal diameter (post-shrinkage) Nominal inside diameter (pre-shrinkage) Temperature Range Wall thickness (post-shrinkage)
CellPack 144426 Heatshrink Orange 3.20mm Shrinkage 2:1 15m
CellPack 144426 Heatshrink Orange 3.20mm Shrinkage 2:1 15m
Standard range
Order code: 02-2635
MPN: 144426

Despatched within 4 working days - 4 in stock
1+ £25.40
Price per unit Ex VAT
Orange 2:1 Heat Shrink Tubing 15m No Polyolefin (processed, irradiated) +135°C -35°C SB3.2-1.6 1.60mm 3.20mm +90°C 0.51mm
CellPack 144430 Heatshrink Brown 3.20mm-1.60mm 2:1 15m No Adhesive
CellPack 144430 Heatshrink Brown 3.20mm-1.60mm 2:1 15m No Adhesive
Standard range
Order code: 02-2636
MPN: 144430

Despatched within 4 working days - 5 in stock
1+ £24.72
Price per unit Ex VAT
Brown 2:1 Heat Shrink Tubing 15m No Polyolefin (processed, irradiated) +135°C -35°C SB3.2-1.6 1.60mm 3.20mm +90°C 0.51mm

Trustpilot