CellPack 144410 Heatshrink 3:1 Red 24mm No Adhesive 1pc Shrinkage

Image Representative of Range

CellPack 144410 Heatshrink 3:1 Red 24mm No Adhesive 1pc Shrinkage

MPN
144410
Brand
CellPack
EAN-13
2050005022123
Order Code
02-2628
Country of Origin
Poland
  • Quickly find another product in this range by Colour:

    Black Red Transparent
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 08/07/2026

The CellPack heat shrink, model 144410, is a red, 24 mm tube with a 3:1 shrinkage ratio, designed without adhesive. This heatshrink is used for insulation and protection of wires and cables, ensuring durability in electrical applications. Its thin, flexible material makes it ideal for tight spaces and intricate setups.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 1m
Colour Red
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute SR1F324-8
Nominal diameter (post-shrinkage) 8mm
Nominal inside diameter (pre-shrinkage) 24mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 1.00mm

Reviews

Be the first to submit a review

Trustpilot