CellPack Heat Shrink Heatshrink w/o adhesive 617831

CellPack Brand: CellPack
CellPack offers a range of heat shrink tubing, available in various colours and sizes, designed for reliable insulation and protection with a 3:1 shrink ratio.
Description Image Product Buy Pricing (Ex VAT) Colour Shrinkage Ratio Type Length Halogen-free Material Maximum Temperature Min. temperature Misc Attribute Nominal diameter (post-shrinkage) Nominal inside diameter (pre-shrinkage) Temperature Range Wall thickness (post-shrinkage)
CellPack 144406 Heatshrink Black 24mm 31 Shrinkage 1 Metre DÜNNW 1pc
CellPack 144406 Heatshrink Black 24mm 31 Shrinkage 1 Metre DÜNNW 1pc
Extended range
Order code: 02-2626
MPN: 144406

Back order - 42 availableBack-order availability date - 19/11/2026
1+ £9.54
Price per unit Ex VAT
Black 3:1 Heat Shrink Tubing 1m No Polyolefin (processed, irradiated) +135°C -55°C SR1F324-8 8mm 24mm +90°C 1.00mm
CellPack 144407 Heatshrink Transparent 24mm 8mm Shrinkage 3:1 1m
CellPack 144407 Heatshrink Transparent 24mm 8mm Shrinkage 3:1 1m
Extended range
Order code: 02-2627
MPN: 144407

Available to back order
1+ £10.95
Price per unit Ex VAT
Transparent 3:1 Heat Shrink Tubing 1m No Polyolefin (processed, irradiated) +135°C -55°C SR1F324-8 8mm 24mm +90°C 1.00mm
CellPack 144410 Heatshrink 3:1 Red 24mm No Adhesive 1pc Shrinkage
CellPack 144410 Heatshrink 3:1 Red 24mm No Adhesive 1pc Shrinkage
Extended range
Order code: 02-2628
MPN: 144410

Back order - 5 availableBack-order availability date - 19/11/2026
1+ £9.79
Price per unit Ex VAT
Red 3:1 Heat Shrink Tubing 1m No Polyolefin (processed, irradiated) +135°C -55°C SR1F324-8 8mm 24mm +90°C 1.00mm

Trustpilot