CellPack 144362 Heatshrink Black 1.50mm 0.50mm Shrinkage 3:1 1pc

Image Representative of Range

CellPack 144362 Heatshrink Black 1.50mm 0.50mm Shrinkage 3:1 1pc

Order Code:

02-2610

Brand: CellPack MPN: 144362 EAN-13: 2050005022024
  • Quickly find another product in this range by Colour:

    Black Transparent
Qty Unit Price (Ex VAT)
2+ £3.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
9 available to back orderBack-order availability date - 08/05/2026

The CellPack 144362 heat shrink tubing is black, with dimensions of 1.50 mm before shrinking and 0.50 mm after, with a shrinkage ratio of 3:1. Ideal for insulating wires without adhesive, it offers reliable protection and organisation in electrical applications. Its thin-walled design is particularly useful in environments requiring detailed and precise cable management.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 1m
Colour Black
Halogen-free No
Material Polyolefin (processed, irradiated)
Max. temperature +135°C
Min. temperature -55°C
Misc Attribute SR1F31.5-0.5
Nominal diameter (post-shrinkage) 0.50mm
Nominal inside diameter (pre-shrinkage) 1.50mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot