CellPack Heat Shrink Heatshrink w/o adhesive 617825

CellPack Brand: CellPack
The CellPack heatshrink parts are protective tubing products that offer various shrinkage ratios and colour options for electrical insulation applications.
Description Image Product Buy Pricing (Ex VAT) Colour Shrinkage Ratio Type Length Halogen-free Material Max. temperature Min. temperature Misc Attribute Nominal diameter (post-shrinkage) Nominal inside diameter (pre-shrinkage) Temperature Range Wall thickness (post-shrinkage)
CellPack 144362 Heatshrink Black 1.50mm 0.50mm Shrinkage 3:1 1pc
CellPack 144362 Heatshrink Black 1.50mm 0.50mm Shrinkage 3:1 1pc
Extended range
Order code: 02-2610
MPN: 144362

9 available to back orderBack-order availability date - 08/05/2026
2+ £3.31
Price per unit Ex VAT
Black 3:1 Heat Shrink Tubing 1m No Polyolefin (processed, irradiated) +135°C -55°C SR1F31.5-0.5 0.50mm 1.50mm +90°C 0.45mm
CellPack 144363 Heatshrink Transparent 1.50 mm 3:1 Shrinkage
CellPack 144363 Heatshrink Transparent 1.50 mm 3:1 Shrinkage
Extended range
Order code: 02-2611
MPN: 144363

11 available to back orderBack-order availability date - 08/05/2026
2+ £3.57
Price per unit Ex VAT
Transparent 3:1 Heat Shrink Tubing 1m No Polyolefin (processed, irradiated) +135°C -55°C SR1F31.5-0.5 0.50mm 1.50mm +90°C 0.45mm


Trustpilot