Celduc SSR 622085

Celduc Brand: Celduc
The Celduc solid-state relays group comprises reliable electronic switching devices used for controlling electrical circuits without mechanical parts.
Description Image Product Buy Pricing (Ex VAT) Input Voltage Contact Configuration Switching Current Length Switching Voltage Width Height Control voltage (min.) Input Current Maximum Temperature Min. temperature Mounting Type Switching voltage (min.) Type Connection
Celduc SCM0150100 SSR 150A Reliable Solid-State Relay 1 Piece
Celduc SCM0150100 SSR 150A Reliable Solid-State Relay 1 Piece
Standard range
Order code: 08-7451
MPN: SCM0150100

Despatched within 4 working days - 1 in stock
1+ £259.67
Price per unit Ex VAT
32V DC 1CO 150A 28mm 44.5mm 58.2mm 4.5V DC +90°C -40°C SSR Screws
Celduc SOB96366WF SSR 15A 600V AC Switch Reliable Solid State Relay
Celduc SOB96366WF SSR 15A 600V AC Switch Reliable Solid State Relay
Extended range
Order code: 08-7544
MPN: SOB96366WF

Available to back orderBack order, lead time 11 days
1+ £115.89
Price per unit Ex VAT
30V DC 1NO 15A 600V AC 10V DC 24mA +100°C -55°C Screws 24V AC SSR Screws

Trustpilot