Celduc SOB96366WF SSR 15A 600V AC Switch Reliable Solid State Relay

Image Representative of Range

Celduc SOB96366WF SSR 15A 600V AC Switch Reliable Solid State Relay

MPN
SOB96366WF
Brand
Celduc
EAN-13
3760283301467
Order Code
08-7544
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £116.78 £115.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Celduc SOB96366WF SSR is a solid state relay designed for switching up to 600 V AC and 15 A currents. As a zero crossing semiconductor switch, it ensures efficient and smooth operation in industrial and automation applications. This electronic relay is ideal for use in controlling resistive and inductive loads.
Type SSR
Input Voltage 30V DC
Contact Configuration 1NO
Switching Current 15A
Switching Voltage 600V AC
Connection Screws
Control voltage (min.) 10V DC
Input Current 24mA
Maximum Temperature +100°C
Min. temperature -55°C
Mounting Type Screws
Switching voltage (min.) 24V AC

Reviews

Be the first to submit a review

Trustpilot