Celduc SCM0150100 SSR 150A Reliable Solid-State Relay 1 Piece

Image Representative of Range

Celduc SCM0150100 SSR 150A Reliable Solid-State Relay 1 Piece

MPN
SCM0150100
Brand
Celduc
EAN-13
2050009035495
Order Code
08-7451
Country of Origin
France
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £259.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Celduc's SCM0150100 is a solid state relay designed for high-current applications, rated at 150 A. It features a zero crossing switch, which reduces electrical noise and improves performance. Typical uses for this SSR include industrial automation and motor control systems.
Type SSR
Input Voltage 32V DC
Contact Configuration 1CO
Switching Current 150A
Length 28mm
Width 44.5mm
Height 58.2mm
Connection Screws
Control voltage (min.) 4.5V DC
Maximum Temperature +90°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot