Celduc SO96386H SSR 40A 600VAC/DC Zero Crossing 1Piece

Image Representative of Range

Celduc SO96386H SSR 40A 600VAC/DC Zero Crossing 1Piece

MPN
SO96386H
Brand
Celduc
EAN-13
2050009035099
Order Code
08-7533
Country of Origin
France
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £40.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Celduc SO96386H is a solid state relay designed for applications requiring efficient and reliable electronic switching. It features a maximum switching voltage of 600 V AC/DC and utilises zero crossing technology to minimise electrical noise. This SSR is ideal for use in industrial and automation systems needing high-current switching capabilities up to 40 A.
Type SSR
Input Voltage 32V AC
Contact Configuration 1NO
Switching Current 40A
Switching Voltage 600V AC
Length 30mm
Width 44.8mm
Height 59.4mm
Connection Screws
Control voltage (min.) 15V AC
Maximum Temperature +100°C
Min. temperature -55°C
Permanent current (max.) 35A
Switching type Zero crossing

Reviews

Be the first to submit a review

Trustpilot