Celduc SO845070 SSR 60A 275V Zero Crossing 1 Piece

Image Representative of Range

Celduc SO845070 SSR 60A 275V Zero Crossing 1 Piece

MPN
SO845070
Brand
Celduc
EAN-13
2050009037628
Order Code
08-7514
Country of Origin
France
View Full Product Range (5)

Discontinued


The Celduc SO845070 is a solid state relay capable of handling up to 60 A and a maximum switching voltage of 275 V AC/DC. Featuring zero crossing capability, it provides efficient and reliable electronic switching for various applications. This semiconductor switch is often used in industrial automation and control systems.
Type SSR
Input Voltage 32V DC
Contact Configuration 1CO
Switching Current 60A
Switching Voltage 275V AC
Length 30mm
Width 44.8mm
Height 59.4mm
Connection Screws
Control voltage (min.) 3V DC
Maximum Temperature +100°C
Min. temperature -55°C
Permanent current (max.) 50A
Switching type Zero crossing

Trustpilot