Celduc SGT8678500 Solid State Relay 16 A 520 V AC

MPN
SGT8678500
Brand
Celduc
EAN-13
3760283306844
Order Code
16-0162
Country of Origin
Germany
Qty Was Unit Price (Ex VAT)
1+ £189.81 £188.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Celduc SGT8678500 is a robust solid state relay designed to manage electrical loads up to 16 A at 520 V AC. This electronic relay features a semiconductor switch with zero crossing capabilities, ensuring minimal electrical noise during operation. Zero crossing switches like the SGT8678500 are particularly useful in applications that require precise control of AC power, such as industrial automation systems, HVAC equipment, and lighting control. The silent operation and long lifespan of the solid state relay make it a reliable choice for engineers seeking a maintenance-free alternative to electromechanical relays. With its compact design, the Celduc SGT8678500 can be seamlessly integrated into existing systems, providing efficient and consistent performance across various applications.
Type SGT8678500
Input Voltage 530VAC
Contact Configuration 1NO
Switching Current 16A
Connection Screws
Content 1
Control voltage range 24, 24 - 255, 255 V AC, V DC
Max. temperature +85°C
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type Screws
Product Type SSR
Surge Current (max.) 1200A
Switching voltage (max.) 520V AC
Switching voltage (min.) 24V AC

Reviews

Be the first to submit a review

Trustpilot