Celduc SG464420 SSR 40 A Max 460 V AC 1 Piece High Power Switching

Image Representative of Range

Celduc SG464420 SSR 40 A Max 460 V AC 1 Piece High Power Switching

MPN
SG464420
Brand
Celduc
EAN-13
3760283306011
Order Code
08-7461
Country of Origin
Germany
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £255.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Celduc SG464420 is a solid state relay designed for high performance in switching applications up to 460 V AC and 40 A. Featuring zero crossing switches, this electronic relay ensures efficient and noise-free operation. It is typically used in industrial automation and control systems where reliable semiconductor switches are essential.
Type SSR
Contact Configuration 1CO
Switching Current 40A
Connection Screws
Input Current 20mA
Mounting Type Screws
Switching voltage (min.) 200V AC

Reviews

Be the first to submit a review

Trustpilot