CDIL 2N3053 NPN Transistor General Purpose Audio

MPN
2N3053
Brand
CDIL
Order Code
81-0264
Country of Origin
India
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
5+ £0.696
25+ £0.604
100+ £0.510
500+ £0.459
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,084 in stockAdditional quantity lead time 14 days

Low power, small signal general purpose transistor.


  • NPN polarity
  • Collector emitter breakdown voltage 40V
  • Collector base breakdown voltage 60V
  • Collector current 700mA
  • Power 5W
  • Transition frequency 100MHz
  • TO-39 case
  • Weight 1.08g
Collector Current 0.7A
Frequency 100MHz
Power Dissipation 5W
Operating Temperature -65 to +200°C
Package Type TO-39
Collector-Emitter Voltage 10V
DC Current Gain (hfe) 250

Reviews

Be the first to submit a review

Trustpilot