CDIL 2N2905A 60V PNP General Purpose Transistor

MPN
2N2905A
Brand
CDIL
Order Code
81-0260
Country of Origin
India
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
5+ £0.625
25+ £0.369
100+ £0.322
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 750 in stockAdditional quantity lead time 14 days

A general purpose PNP 2N2905A epitaxial planar transistor with a VCE of 60V and an IC of 600mA.


  • TO-39 Case
  • hFE 300
  • Power dissipation 600mW
Collector Current 600mA
Frequency 200MHz
Power Dissipation 600mW
Operating Temperature -65 to +200°C
Package Type TO-39
Collector-Emitter Voltage 60V
DC Current Gain (hfe) 300
Power dissipation 600mW

Reviews

Be the first to submit a review

Trustpilot