JOKARI 60115 Pack of 500 End Sleeves 1.5 mm For JOKARI Quadro

MPN
60115
Brand
JOKARI
EAN-13
4011391601154
Order Code
93-3558
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £12.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockBack-order availability date - 24/05/2026

End sleeves from Jokari designed to refill the cartridge of the Quadro automatic wire stripper (available as Rapid part 93-3245).


  • Diameter 1.5mm²
  • Length 8mm
  • Colour black
  • Supplied in strips
  • Manufacturer's part 60115
Type End sleeves
Stripping Range 1.5mm
Diameter 1.5mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot