Avit AV04031 Wrecking Bar 24 / 600 mm

Image Representative of Range

Avit AV04031 Wrecking Bar 24" / 600 mm

Order Code:

93-3520

Brand: Avit MPN: AV04031 EAN-13: 5013969990997
  • Quickly find another product in this range by Overall Length:

    450mm 600mm 750mm
Qty Unit Price (Ex VAT)
1+ £9.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 3 working days

A high quality 600mm wrecking bar from Avit.


  • Hardened high carbon steel
  • Strong and durable
  • Length 600mm (24in.)
  • Avit type AV04031
Overall Length 600mm
Material Carbon steel
Shaft shape Hexagonal

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot