Avit AV04030 Wrecking Bar 18 / 450 mm

Image Representative of Range

Avit AV04030 Wrecking Bar 18" / 450 mm

Order Code:

93-3519

Brand: Avit MPN: AV04030 EAN-13: 5013969990980
  • Quickly find another product in this range by Length:

    450mm 600mm 750mm
Qty Unit Price (Ex VAT)
1+ £8.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 3 working days

A high quality 450mm wrecking bar from Avit.


  • Hardened high carbon steel
  • Strong and durable
  • Length 450mm (18in.)
  • Avit type AV04030
Length 450mm
Material Carbon steel
Shaft shape Hexagonal

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot