CK Tools T3890 Ecotronic ESD Short Snipe Nose Pliers

Order Code:

93-3422

Brand: CK Tools MPN: T3890 EAN-13: 5013969938906
Qty Unit Price (Ex VAT)
1+ £15.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayFurther 30 despatched in 3 working days

Lightweight precision snipe nose pliers from C.K with short serrated jaws ideal for the safe handling of small components in applications such as microelectronics and precision mechanics.


  • Rounded outer edges reduce risk of damage to surrounding components
  • Special tool steel body, hardened for long-term performance
  • Black oxidised finish for corrosion resistance and reduced glare
  • Electrostatic discharging handles
  • Contoured, dual-component handle design for comfortable working
  • Smooth-action return spring for convenience during repetitive work
  • Joint with durable stainless steel rivet
  • Overall length 145mm
  • Manufacturer's part T3890
Type Snipe nose
Handle Type ESD
Length 145mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot