C.K Ecotronic ESD Snipe Nose Pliers

CK Tools Brand: CK Tools

Lightweight precision snipe nose pliers from C.K with serrated jaws ideal for the safe handling of small components in applications such as microelectronics and precision mechanics. Available in long nose, short nose and bent nose versions.

  • Rounded outer edges reduce risk of damage to surrounding components
  • Special tool steel body, hardened for long-term performance
  • Black oxidised finish for corrosion resistance and reduced glare
  • Elecro-static discharging handles
  • Contoured, dual-component handle design for comfortable working
  • Smooth-action return spring for convenience during repetitive work
  • Joint with durable stainless steel rivet
Description Image Product Buy Pricing (Ex VAT) Type Length Contains Wood And/Or Paper FSC Or PEFC Certified Reach Verified Handle Type
CK Tools T3889 Ecotronic ESD Long Snipe Nose Pliers
CK Tools T3889 Ecotronic ESD Long Snipe Nose Pliers
Standard range
Order code: 93-3421
MPN: T3889

Despatched same day - 17 in stockFurther 30 despatched in 2 working days
1+ £10.97
Price per unit Ex VAT
Snipe nose 152mm No No Yes ESD
CK Tools T3890 Ecotronic ESD Short Snipe Nose Pliers
CK Tools T3890 Ecotronic ESD Short Snipe Nose Pliers
Standard range
Order code: 93-3422
MPN: T3890

Despatched same day - 14 in stockFurther 30 despatched in 2 working days
1+ £11.94
Price per unit Ex VAT
Snipe nose 145mm No No Yes ESD
CK Tools T3892 Ecotronic ESD Snipe Nose Pliers (Bent)
CK Tools T3892 Ecotronic ESD Snipe Nose Pliers (Bent)
Standard range
Order code: 93-3424
MPN: T3892

Despatched same day - 1 in stockAdditional 10 due on 24/11/2026
1+ £9.91
Price per unit Ex VAT
Bent snipe nose 152mm No No Yes ESD

Trustpilot