CK Tools T3884 Ecotronic ESD Side Cutters (Micro, Reverse Cut)

Order Code:

93-3416

Brand: CK Tools MPN: T3884 EAN-13: 5013969938845
Qty Unit Price (Ex VAT)
1+ £16.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched same dayFurther 30 despatched in 3 working days

These lightweight, precision micro side cutters from C.K are ideal for fine cutting applications especially in microelectronics and precision mechanics. These cutters have special reverse-action blades for accurate cutting of DIP pins on integrated circuits.


  • Suitable for cutting soft copper wires of up to 1.3mm (16 AWG)
  • Micro, tapered cutting head for greater access in confined spaces
  • Sharp, precision ground cutting edges with a full flush cut
  • Special tool steel blade, hardened for long-term cutting performance
  • Elecrostatic discharging handles
  • Contoured, dual-component handle design for comfortable working
  • Black oxidised finish for corrosion resistance and reduced glare
  • Smooth-action return spring for convenience during repetitive work
  • Joint with durable stainless steel rivet
  • Total length 132mm
  • Blade length 8mm
  • Cutting angle 48°
  • Manufacturer's part T3884
Type Side Cutters
Length 132mm
For Use With Copper, soft wire
Material Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot