C.K Ecotronic ESD Micro Side Cutters

CK Tools Brand: CK Tools

These lightweight, precision micro side cutters from C.K are ideal for fine cutting applications especially in microelectronics and precision mechanics.

  • Suitable for cutting soft copper wires of up to 1.3mm (16 AWG)
  • Micro, tapered cutting head for greater access in confined spaces
  • Sharp, precision ground cutting edges with a full flush cut
  • Special tool steel blade, hardened for long-term cutting performance
  • Elecrostatic discharging handles
  • Contoured, dual-component handle design for comfortable working
  • Black oxidised finish for corrosion resistance and reduced glare
  • Smooth-action return spring for convenience during repetitive work
  • Joint with durable stainless steel rivet
Description Image Product Buy Pricing (Ex VAT) Type ESD Safe Length VDE Safe For Use With Material Soft wire Tech Data 1 Tech Data 2
CK Tools T3883 Ecotronic ESD Side Cutters (Micro)
CK Tools T3883 Ecotronic ESD Side Cutters (Micro)
Standard range
Order code: 93-3415
MPN: T3883

Despatched same day - 7 in stockFurther 30 despatched in 2 working days
1+ £11.01
Price per unit Ex VAT
Side Cutters Yes 132mm No Copper, soft wire Steel 1.3 / 16 1.3 / 16 Extra Full Flush Cut
CK Tools T3884 Ecotronic ESD Side Cutters (Micro, Reverse Cut)
CK Tools T3884 Ecotronic ESD Side Cutters (Micro, Reverse Cut)
Standard range
Order code: 93-3416
MPN: T3884

Despatched same day - 5 in stockFurther 30 despatched in 2 working days
1+ £11.58
Price per unit Ex VAT
Side Cutters Yes 132mm No Copper, soft wire Steel 1.3 / 16 1.3 / 16 Extra Full Flush Cut

Trustpilot