CK Tools T4560 PZ1L Blue Steel Impact Screwdriver Bit 50mm PZ1

Image Representative of Range

CK Tools T4560 PZ1L Blue Steel Impact Screwdriver Bit 50mm PZ1

MPN
T4560 PZ1L
Brand
CK Tools
Order Code
93-3377
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £1.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
30 in stock, despatched in 3 working days

These Blue Steel impact screwdriver bits from C.K are manufactured from specially formulated V8 steel alloy for extreme toughness and are suitable for use with Pozidriv screws.


  • Torsion control technology to withstand stresses of high torque applications
  • Long working life
  • Size PZ1
  • Length 50mm
  • Supplied loose
  • Manufacturer's part T4560 PZ1L
Type Insert Bit
Colour Black
Drive Type 1/4" Hex
Head Size PZ1
Head Type Pozidriv
Number of Pieces 1
Overall Length 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot