CK Tools T6219 025 Glue Sticks 200mm x 11mm Pack Of 25

MPN
T6219 025
Brand
CK Tools
EAN-13
5013969979688
Order Code
93-2624
Country of Origin
Taiwan
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 20 in stockFurther 30 despatched in 3 working days

The C.K Glue Stick 200 x 11mm is an all purpose glue stick for use with the C.K 6215 Glue Gun.


  • Supplied in packs of 25
  • Manufacturer's part T6219 025
Type Glue stick
Colour Natural
Dispensing Method Stick
Volume 25 Pack
Diameter 11mm
Length 200mm
Melting Temperature Standard
Pack Quantity 25
Size 200mm
Tech Data 1 200mm
Tech Data 2 x 25

Reviews

Be the first to submit a review

Trustpilot