CK Tools T49125-055 Dextro Screwdriver Slotted Parallel 5.5x150mm

Order Code:

93-2394

Brand: CK Tools MPN: T49125-055 EAN-13: 5013969704327
Qty Unit Price (Ex VAT)
1+ £6.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 3 working days

Premium quality chrome molybdenum/vanadium steel blade, hardened and tempered for optimum performance, satin chrome plated for corrosion resistance. Grip tip technology to reduce the risk of cam out and slipping. Ergonomically shaped dual component handle with long fine neck for precise fingertip control and ridges along the head for extra grip in the last quarter turn. Colour coded handle with tip type marking on end for easy identification


Blade Length 150mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 270mm
Tip Type Slotted
Tip Size 5.5mm
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot