CK Tools T4838XESD30 XonicESD Screwdriver Hexagon 3.0x60mm

Image Representative of Range

CK Tools T4838XESD30 XonicESD Screwdriver Hexagon 3.0x60mm

Order Code:

93-2196

Brand: CK Tools MPN: T4838XESD30 EAN-13: 5013969981957
Qty Was Unit Price (Ex VAT)
1+ £8.52 £8.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 3 working days

Ergonomically designed handle with hollow rotating cap for ease of use and precise control. Electro Statically Dissipative to protect sensitive electronic components. Blade manufactured from premium quality chrome vanadium/molybdenum steel for strength. Tip accurately machined for the ultimate screw fit.


Blade Length 60mm
ESD Safe Yes
Height Safe No
Non Sparking No
Overall Length 157mm
Tip Type Hex
Tip Size 3mm
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot