CK Tools T4718ESD 1530 Triton ESD Screwdriver Tamper Proof TX15 x 300mm

Image Representative of Range

CK Tools T4718ESD 1530 Triton ESD Screwdriver Tamper Proof TX15 x 300mm

MPN
T4718ESD 1530
Brand
CK Tools
EAN-13
5013969983692
Order Code
93-2076
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £11.83 £8.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

Tri-lobe handle for comfort and effective delivery of torque. Electro Statically Dissipative to protect sensitive electronic components. Blade manufactured from premium quality chrome vanadium/molybdenum steel for strength. Tip accurately machined for the ultimate screw fit


Length 390mm
ESD Safe Yes
Tip Type Tamperproof Torx
Tip Size TT15
VDE/1000V Approved No
Height Safe No
Non Sparking No
Tech Data 1 T 15
Tech Data 2 3.5mm (9/64")
Tech Data 3 300mm (12")
Tech Data 4 90mm (3 1/2")

Reviews

Be the first to submit a review

Trustpilot