CK Tools T4545 2 Screwdriver Bit Modulo Size 2

MPN
T4545 2
Brand
CK Tools
EAN-13
5013969988789
Order Code
93-1762
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

Premium quality chrome vanadium steel Modulo Size 2 screwdriver bit, Precision machined for high performance screwdriving.


Type Driver Bit
Colour Grey
Drive Type 1/4" Hex
Head Size PZ/S 2
Head Type Modulo
Material Chrome Vanadium Steel
Number of Pieces 2
Overall Length 50mm
Tech Data 1 MOD 2
Tech Data 2 50mm
Tech Data 3 Card/2

Reviews

Be the first to submit a review

Trustpilot