CK Tools T4411 19 Hexagon Key 19mm

MPN
T4411 19
Brand
CK Tools
EAN-13
5013969567700
Order Code
93-1710
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Was Unit Price (Ex VAT)
1+ £14.70 £14.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

Manufactured from chrome vanadium steel. Hardened and tempered for strength and durability


Type Hex metric
Hex Key Size 19mm
Hexagon key long arm length 180mm
Hexagon key short arm length 70mm
Material Chrome Vanadium Steel
Pieces 1
Size 19.0mm
Tech Data 1 19.0mm
Tech Data 2 180mm
Tech Data 3 70mm

Reviews

Be the first to submit a review

Trustpilot